345-014-525-112

Heilind Number:EDA345-014-525-112
Manufacturer:EDAC
Manufacturer Number:345-014-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-112

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration in your electronic systems, this straight-mount connector features 14 positions with a pitch of .1 inches, ensuring reliable signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance even in harsh environments, with an operating temperature range from -40 to 105°C. Its single-row layout and convenient .2-inch row spacing offer efficient PCB design flexibility. Elevate your connectivity solutions with this essential component from our range of high-quality connectors.