345-014-525-158

Heilind Number:EDA345-014-525-158
Manufacturer:EDAC
Manufacturer Number:345-014-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-158

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector is designed for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. The connector offers 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient and secure connections. Its straight mount orientation makes installation a breeze. Perfect for professionals in the electronics industry, this connector guarantees seamless PCB integration. Upgrade your setup with this essential component today.