345-014-525-201

Heilind Number:EDA345-014-525-201
Manufacturer:EDAC
Manufacturer Number:345-014-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of 14 copper alloy contacts, it offers seamless data transfer at a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Trust in this connector to deliver efficient and secure connections for your electronic devices.