345-014-525-202

Heilind Number:EDA345-014-525-202
Manufacturer:EDAC
Manufacturer Number:345-014-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a sleek green exterior, it not only adds a pop of color to your setup but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With two rows and a total of 14 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees low resistance and optimal signal transfer. Its .1-inch pitch and .2-inch row spacing facilitate easy integration into your circuit design. Designed for straight mount orientation, it is suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic connectivity needs. Trust in its performance for seamless data transmission in your projects.