345-014-525-207

Heilind Number:EDA345-014-525-207
Manufacturer:EDAC
Manufacturer Number:345-014-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-207

Detailed Description

Enhance your PCB connectivity with our 14-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and dual-row design make it easy to install and space-saving. Elevate your PCB assembly projects with this reliable and high-quality Card Edge Connector.