345-014-525-208

Heilind Number:EDA345-014-525-208
Manufacturer:EDAC
Manufacturer Number:345-014-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-208

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration. This 14-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for effortless installation. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this high-quality connector.