345-014-525-212

Heilind Number:EDA345-014-525-212
Manufacturer:EDAC
Manufacturer Number:345-014-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-212

Detailed Description

Efficiently connect your PCBs with our 14-position green board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With two rows and a .1-inch pitch, it provides stable, high-speed data transfer. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatile and dependable performance. Perfect for a range of applications, this connector is a vital component for your connectivity needs.