345-014-525-404

Heilind Number:EDA345-014-525-404
Manufacturer:EDAC
Manufacturer Number:345-014-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. Featuring a single row design with 14 positions and a pitch of .1 inches, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality component.