345-014-525-407

Heilind Number:EDA345-014-525-407
Manufacturer:EDAC
Manufacturer Number:345-014-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, the ideal solution for seamless card edge connections. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With 14 positions and a single row design, it offers ample connectivity in a compact space, while the .1 inch pitch and .2 inch row spacing allow for precise and efficient PCB assembly. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics with this essential connector, a perfect choice for any project.