345-014-525-412

Heilind Number:EDA345-014-525-412
Manufacturer:EDAC
Manufacturer Number:345-014-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-412

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 14 positions in a single row, facilitating efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector to deliver optimal performance and streamline your PCB connections effortlessly.