345-014-525-458

Heilind Number:EDA345-014-525-458
Manufacturer:EDAC
Manufacturer Number:345-014-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-458

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliable performance. The copper alloy contact material, along with a 3A amperage, guarantees secure and stable connections. With 14 positions and a pitch of .1 inches, it offers ample room for intricate circuitry. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.