345-014-525-488

Heilind Number:EDA345-014-525-488
Manufacturer:EDAC
Manufacturer Number:345-014-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-488

Detailed Description

Elevate your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration and high performance. Featuring 14 positions in a single row, this connector ensures efficient data transfer with a pitch of .1 inches. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the contact material of Copper Alloy offers reliable conductivity for your electronic projects. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for secure and stable connections in your PCB assemblies.