345-014-525-502

Heilind Number:EDA345-014-525-502
Manufacturer:EDAC
Manufacturer Number:345-014-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-502

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 14 positions with a .1-inch pitch and .2-inch row spacing, this connector ensures reliable contact performance. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and conductivity in demanding environments. With a straight mount orientation, it's easy to install for streamlined PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this high-quality component.