345-014-525-512

Heilind Number:EDA345-014-525-512
Manufacturer:EDAC
Manufacturer Number:345-014-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-512

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, essential for seamless data transmission in electronic devices. Featuring a sleek green design, this connector ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Boasting two rows of copper alloy contacts and a pitch of .1 inch, it guarantees secure and efficient connections. With 14 positions and a straight mount orientation, it offers versatility for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for both indoor and outdoor use. Upgrade your device's connectivity with this reliable component.