345-014-525-588

Heilind Number:EDA345-014-525-588
Manufacturer:EDAC
Manufacturer Number:345-014-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-588

Detailed Description

Enhance your circuit connectivity with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its two rows, along with 14 positions, allow for seamless integration with your PCB setup. Crafted with copper alloy contacts, it guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing make for easy and precise installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.