345-014-525-602

Heilind Number:EDA345-014-525-602
Manufacturer:EDAC
Manufacturer Number:345-014-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-602

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row layout and a pitch of .1 inches for optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is copper alloy, guaranteeing secure and efficient data transmission. With a straight mount orientation and a vibrant green color, this connector is not only functional but also visually appealing. Upgrade your electronic projects with this essential component, perfect for a wide range of applications.