345-014-525-604

Heilind Number:EDA345-014-525-604
Manufacturer:EDAC
Manufacturer Number:345-014-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-604

Detailed Description

Enhance your PCB connections with this high-quality 14-position card edge connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. The copper alloy contacts offer superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronics enthusiast's toolkit.