345-014-525-608

Heilind Number:EDA345-014-525-608
Manufacturer:EDAC
Manufacturer Number:345-014-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-608

Detailed Description

Enhance your PCB connections with this high-quality 14-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure optimal space utilization on your circuit board. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees durability and reliable performance, even in harsh environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.