345-014-525-658

Heilind Number:EDA345-014-525-658
Manufacturer:EDAC
Manufacturer Number:345-014-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-658

Detailed Description

Enhance your PCB connectivity with our 14-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inch, ensuring precise and efficient connections. Crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a current rating of 3A, it provides ample power for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your systems with this high-quality connector for seamless data transmission.