345-014-525-688

Heilind Number:EDA345-014-525-688
Manufacturer:EDAC
Manufacturer Number:345-014-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-688

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, perfect for efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The contact material, copper alloy, guarantees optimal conductivity for uninterrupted power supply. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for a secure fit. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in our connector to deliver seamless performance for all your PCB connections.