345-014-525-802

Heilind Number:EDA345-014-525-802
Manufacturer:EDAC
Manufacturer Number:345-014-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-802

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of Copper Alloy contacts, it offers reliable signal transmission and power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 14 positions allow for versatile configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, delivering high performance in demanding environments. Upgrade your PCB assembly with this essential component for seamless connectivity and efficient electronic operation.