345-014-525-804

Heilind Number:EDA345-014-525-804
Manufacturer:EDAC
Manufacturer Number:345-014-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-804

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This dual-row connector features 14 positions, offering ample room for efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting quality and optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Whether you're a professional in the field or an electronics enthusiast, this green-colored connector is a must-have for your projects. Say goodbye to connectivity issues and elevate your PCB design with this essential component.