345-014-525-807

Heilind Number:EDA345-014-525-807
Manufacturer:EDAC
Manufacturer Number:345-014-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-807

Detailed Description

Enhance connectivity with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts and two-row design with 14 positions allow for efficient data transmission, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.