345-014-525-808

Heilind Number:EDA345-014-525-808
Manufacturer:EDAC
Manufacturer Number:345-014-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact straight mount orientation with two rows of 14 positions each, ensuring a secure and efficient connection. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, even in challenging environments. With a contact material of copper alloy, you can rely on optimal conductivity for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the green color adds a touch of visibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects. Upgrade your connectivity solutions with this essential component.