345-014-525-878

Heilind Number:EDA345-014-525-878
Manufacturer:EDAC
Manufacturer Number:345-014-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-878

Detailed Description

Enhance your electronic connections with this advanced Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 14 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your system with this high-quality component, essential for any professional setup.