345-014-540-101

Heilind Number:EDA345-014-540-101
Manufacturer:EDAC
Manufacturer Number:345-014-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-101

Detailed Description

Enhance your electronic connections with this high-performance, environmentally friendly Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring optimal efficiency in your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient data transmission.