345-014-540-102

Heilind Number:EDA345-014-540-102
Manufacturer:EDAC
Manufacturer Number:345-014-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, it features 14 copper alloy contacts in a single row, ensuring seamless transmission of power and data. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and environmental consciousness. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly within a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this reliable component, essential for seamless and efficient device communication.