345-014-540-103

Heilind Number:EDA345-014-540-103
Manufacturer:EDAC
Manufacturer Number:345-014-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-103

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Engineered for seamless integration, it features a single row layout with 14 positions, allowing for efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronics projects with this high-quality component.