345-014-540-104

Heilind Number:EDA345-014-540-104
Manufacturer:EDAC
Manufacturer Number:345-014-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-104

Detailed Description

Enhance your electronic connections with our 14-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring reliable signal transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether for prototyping or production, this straight-mount connector offers easy and secure installation. Elevate your PCB connectivity with this essential component.