345-014-540-107

Heilind Number:EDA345-014-540-107
Manufacturer:EDAC
Manufacturer Number:345-014-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 14 positions in a single row, with a slim .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component.