345-014-540-112

Heilind Number:EDA345-014-540-112
Manufacturer:EDAC
Manufacturer Number:345-014-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-112

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its 14 positions and 1 row configuration offer ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a compact .1-inch pitch and .2-inch row spacing, it facilitates precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its straight mount orientation for easy installation and enjoy uninterrupted connectivity for your devices. Elevate your PCB designs with this essential connector.