345-014-540-158

Heilind Number:EDA345-014-540-158
Manufacturer:EDAC
Manufacturer Number:345-014-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-158

Detailed Description

Experience seamless connectivity with our Green PCB Card Edge Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various environments. With a single row layout and a total of 14 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with this essential component.