345-014-540-178

Heilind Number:EDA345-014-540-178
Manufacturer:EDAC
Manufacturer Number:345-014-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transmission. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a 0.1-inch pitch and 0.2-inch row spacing, this connector offers precise and secure mounting. Trust in its 3A amperage rating for consistent power delivery. Upgrade your PCB assembly with this essential component for seamless communication and data transfer.