345-014-540-201

Heilind Number:EDA345-014-540-201
Manufacturer:EDAC
Manufacturer Number:345-014-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-201

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing for optimal protection. With a straight mount orientation and a pitch of .1 inches, it ensures secure and stable connections in any application. The copper alloy contact material and 2-row design with 14 positions guarantee reliable power delivery, while the operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your setup with this green-colored connector, perfect for demanding industrial and commercial projects.