345-014-540-204

Heilind Number:EDA345-014-540-204
Manufacturer:EDAC
Manufacturer Number:345-014-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-204

Detailed Description

Enhance your electronic connections with this green board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission. The 14 positions and straight mount orientation make it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your electronic assembly with this essential component.