345-014-540-207

Heilind Number:EDA345-014-540-207
Manufacturer:EDAC
Manufacturer Number:345-014-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features 14 positions across 2 rows, ensuring seamless data transmission. The straight mount orientation and .1-inch pitch facilitate easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a contact material of Copper Alloy, it offers optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure PCB connections.