345-014-540-212

Heilind Number:EDA345-014-540-212
Manufacturer:EDAC
Manufacturer Number:345-014-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a 2-row configuration with 14 positions, ensuring efficient signal transmission. The copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing guarantee reliability and durability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating temperature range of -40 to 105°C allows for versatile use. Perfect for PCB assembly in green technology products, this connector is a must-have component for your electronic projects.