345-014-540-258

Heilind Number:EDA345-014-540-258
Manufacturer:EDAC
Manufacturer Number:345-014-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-258

Detailed Description

Enhance connectivity in your electronic systems with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a seamless connection experience, supported by a 3A amperage. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the 14-position layout caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly projects. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your electronic designs with this high-quality connector, a must-have in any technician's toolkit.