345-014-540-278

Heilind Number:EDA345-014-540-278
Manufacturer:EDAC
Manufacturer Number:345-014-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-278

Detailed Description

Enhance connectivity within your PCB layout with our Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in demanding environments. Its two rows of copper alloy contacts, with a total of 14 positions, ensure secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact PCB designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation makes installation hassle-free, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this high-quality connector.