345-014-540-402

Heilind Number:EDA345-014-540-402
Manufacturer:EDAC
Manufacturer Number:345-014-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-402

Detailed Description

Enhance your electronic connections with this high-quality PCB board-to-board connector. Designed for seamless performance, it features 14 positions with a single row layout, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in setup, making it an essential component for any electronics project. Upgrade your connectivity solutions with this efficient and dependable card edge connector.