345-014-540-404

Heilind Number:EDA345-014-540-404
Manufacturer:EDAC
Manufacturer Number:345-014-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions arranged in a single row, with a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient power transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your connectivity solutions with this essential component.