345-014-540-407

Heilind Number:EDA345-014-540-407
Manufacturer:EDAC
Manufacturer Number:345-014-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-407

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Featuring a single row design with 14 positions, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, while its 3A amperage capacity supports efficient power transmission. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.