345-014-540-412

Heilind Number:EDA345-014-540-412
Manufacturer:EDAC
Manufacturer Number:345-014-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-412

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, perfect for facilitating data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your devices with this high-quality connector for optimal functionality.