345-014-540-458

Heilind Number:EDA345-014-540-458
Manufacturer:EDAC
Manufacturer Number:345-014-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, perfect for streamlined PCB connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Each contact is made from Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this essential component.