345-014-540-488

Heilind Number:EDA345-014-540-488
Manufacturer:EDAC
Manufacturer Number:345-014-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-488

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any application. With 14 positions and a pitch of .1 inch, it offers seamless connectivity for your PCB boards. The copper alloy contact material ensures reliable signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this top-quality connector and experience efficient and stable connections every time.