345-014-540-502

Heilind Number:EDA345-014-540-502
Manufacturer:EDAC
Manufacturer Number:345-014-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal signal transfer, this connector features 14 positions spread across 2 rows, ensuring seamless integration within your circuitry. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance in diverse operating conditions. With a low 3A amperage and a .1-inch pitch, this connector offers efficient power delivery while maintaining signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality for seamless board-to-board connectivity.