345-014-540-503

Heilind Number:EDA345-014-540-503
Manufacturer:EDAC
Manufacturer Number:345-014-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-503

Detailed Description

Enhance your connectivity with this reliable green board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation with two rows and a total of 14 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 thermoplastic polyester and copper alloy, it guarantees durability and high performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your electronics assembly with this essential component.