345-014-540-504

Heilind Number:EDA345-014-540-504
Manufacturer:EDAC
Manufacturer Number:345-014-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design with 14 positions and a pitch of .1 inches allows for seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB setup with this essential component for efficient and secure data transmission.