345-014-540-508

Heilind Number:EDA345-014-540-508
Manufacturer:EDAC
Manufacturer Number:345-014-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contacts, and a green color design, it offers both reliability and visual appeal. With a straight mount orientation and a pitch of .1 inches, it's perfect for streamlined PCB assembly. The connector boasts 14 positions across 2 rows, ensuring ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuit board design with this essential component.