345-014-540-512

Heilind Number:EDA345-014-540-512
Manufacturer:EDAC
Manufacturer Number:345-014-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-512

Detailed Description

Enhance your PCB connectivity with our Board-to-Board PCB Connector, featuring a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows of 14 positions each, and a pitch of 0.1 inches, it offers seamless integration for your electronic components. The straight mount orientation and row spacing of 0.2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup today with this essential component.